Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94771

DigiKey Part Number
94771-01-ND
Manufacturer
Manufacturer Product Number
94771
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23900 €2,39 €
250,22440 €5,61 €
500,21360 €10,68 €
1000,20340 €20,34 €
3000,18813 €56,44 €
5000,18146 €90,73 €
1.0000,17279 €172,79 €
2.5000,16196 €404,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €