94769 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 38,65000 €
Datasheet

Parametric Equivalent


3M
In Stock: 14
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,40465 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 78,13800 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,37743 €
Datasheet
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94769

DigiKey Part Number
94769-01-ND
Manufacturer
Manufacturer Product Number
94769
Description
CONN SPADE TERM 18-22AWG #6 RED
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Red
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVU18-6FX-BOTTLE3M0MVU18-6FX-BOTTLE-ND38,65000 €Direct
947683M143M160902-ND0,47000 €Parametric Equivalent
MV18-6FK3M0MV18-6FK-ND0,40465 €Parametric Equivalent
MV18-6FX-BOTTLE3M0MV18-6FX-BOTTLE-ND78,13800 €Parametric Equivalent
MVU18-6FK3M0MVU18-6FK-ND0,37743 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes