Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/2 Stud | Contact Material Copper, ETP |
Thickness 0.075" (1.91mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Insulation Diameter 0.515" (13.08mm) |
Length - Overall 1.740" (44.20mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN4-12R/SK | 3M | 0 | MN4-12R/SK-ND | 2,10465 € | Parametric Equivalent |
| 0190670085 | Molex | 335 | WM19732-ND | 2,43000 € | Similar |
| 0190670076 | Molex | 0 | 0190670076-ND | 1,14465 € | Parametric Equivalent |
| 0190710234 | Molex | 0 | 0190710234-ND | 1,06333 € | Parametric Equivalent |




