9475LE-54-60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 1.799,76000 €
Datasheet
Image for 9475LE-54-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9475LE-54-60

DigiKey Part Number
9475LE-54-60-ND
Manufacturer
Manufacturer Product Number
9475LE-54-60
Description
TAPE DBL SIDED CLR 54"X60YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 54.00" (1.37m) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE
Backing, Carrier
Polyester
Thickness
0.0045" (4.5 mils, 0.114mm)
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
54.00" (1.37m)
Length
180' (55.0m) 60 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable