
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.590" (14.99mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.290" (32.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51500 € | 5,15 € |
| 30 | 0,47667 € | 14,30 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,41040 € | 102,60 € |
| 500 | 0,39078 € | 195,39 € |
| 1.000 | 0,37212 € | 372,12 € |
| 2.500 | 0,34882 € | 872,05 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


