
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,46800 € | 14,04 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,42970 € | 42,97 € |
| 250 | 0,40280 € | 100,70 € |
| 500 | 0,38352 € | 191,76 € |
| 1.000 | 0,36521 € | 365,21 € |
| 2.500 | 0,34234 € | 855,85 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



