94730 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 103
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


3M
In Stock: 6.660
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,70972 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 135,56000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,46973 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 109,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2.364
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 46,01000 €
Datasheet

Parametric Equivalent


3M
In Stock: 431
Unit Price: 0,65000 €
Datasheet

Similar


Panduit Corp
In Stock: 336
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.493
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18776 €
Datasheet

Parametric Equivalent


Molex
In Stock: 735
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,25917 €
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94730

DigiKey Part Number
3M160884-ND
Manufacturer
Manufacturer Product Number
94730
Description
CONN RING CIR 14-16AWG 1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.090" (27.69mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-14S-P3M10319-12-14S-P-ND0,25000 €Parametric Equivalent
947313M6.66094731-01-ND0,39000 €Parametric Equivalent
MNG14-14R/SK3M0MNG14-14R/SK-ND0,70972 €Parametric Equivalent
MNG14-14R/SX-BOTTLE3M03M161840-ND135,56000 €Parametric Equivalent
MV14-14R/SK3M0MV14-14R/SK-ND0,46973 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51000 €5,10 €
300,47167 €14,15 €
500,45500 €22,75 €
1000,43310 €43,31 €
2500,40600 €101,50 €
5000,38660 €193,30 €
1.0000,36813 €368,13 €
2.5000,34508 €862,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €