
9471LE-24"X180YD | |
|---|---|
DigiKey Part Number | 3M160879-ND |
Manufacturer | |
Manufacturer Product Number | 9471LE-24"X180YD |
Description | TAPE ADHESIVE TRANSFER 24"X180YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive 24.00" (609.60mm) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Series | Width 24.00" (609.60mm) |
Packaging Box | Length 540' (164.6m) 180 yds |
Part Status Active | Usage Bonding |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300LSE | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0063" (6.3 mils, 0.160mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.409,87000 € | 1.409,87 € |
| Unit Price without VAT: | 1.409,87000 € |
|---|---|
| Unit Price with VAT: | 1.677,74530 € |

