
9471LE-1"X60YD | |
|---|---|
DigiKey Part Number | 3M157559-ND |
Manufacturer | |
Manufacturer Product Number | 9471LE-1"X60YD |
Description | TAPE ADHESIVE TRANSFER 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Series | Width 1.00" (25.40mm) |
Packaging Box | Length 180' (55.0m) 60 yds |
Part Status Active | Usage Bonding |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300LSE | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0063" (6.3 mils, 0.160mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,09000 € | 30,09 € |
| 18 | 21,65278 € | 389,75 € |
| 27 | 20,73444 € | 559,83 € |
| 54 | 19,28870 € | 1.041,59 € |
| 108 | 18,02185 € | 1.946,36 € |
| Unit Price without VAT: | 30,09000 € |
|---|---|
| Unit Price with VAT: | 35,80710 € |





