Image for 9461P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9461P

DigiKey Part Number
9461P-ND
Manufacturer
Manufacturer Product Number
9461P
Description
TAPE ADHSV TRNSFR 403.19"X60YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 403.19" (10.24m) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Densified Kraft
Manufacturer
3M
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Series
Width
403.19" (10.24m)
Packaging
Bulk
Length
180' (55.0m) 60 yds
Part Status
Obsolete
Shelf Life Start
Date of Shipment
Tape Type
Adhesive Transfer
Shelf Life
18 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.