Similar

9444-6600 | |
|---|---|
DigiKey Part Number | 9444-6600-ND |
Manufacturer | |
Manufacturer Product Number | 9444-6600 |
Description | CONN RCPT 44P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9444-6600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658622-3 | TE Connectivity AMP Connectors | 5.364 | AKC44B-ND | 3,84000 € | Similar |


