
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,28000 € | 89,28 € |
| 24 | 63,23000 € | 1.517,52 € |
| Unit Price without VAT: | 89,28000 € |
|---|---|
| Unit Price with VAT: | 106,24320 € |

