
9415PC | |
|---|---|
DigiKey Part Number | 3M160871-ND |
Manufacturer | |
Manufacturer Product Number | 9415PC |
Description | TAPE DBL SIDED CLR 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 400; Acrylic, 1000 Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 158°F (70°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 400; Acrylic, 1000 | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,63000 € | 91,63 € |
| 10 | 71,05500 € | 710,55 € |
| 36 | 62,52972 € | 2.251,07 € |
| Unit Price without VAT: | 91,63000 € |
|---|---|
| Unit Price with VAT: | 109,03970 € |


