
93101/80 | |
|---|---|
DigiKey Part Number | 93101/80-ND |
Manufacturer | |
Manufacturer Product Number | 93101/80 |
Description | CBL RIBN 80COND 0.025 NATU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 80 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.120" (3.05mm) |
Packaging Spool | Ribbon Width 2.200" (55.88mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable, Flat Jacket | Voltage 150 V |
Number of Conductors 80 | Ratings UL E118773 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,52200 € | 4.356,60 € |
| Unit Price without VAT: | 14,52200 € |
|---|---|
| Unit Price with VAT: | 17,28118 € |

