


93020LE | |
|---|---|
DigiKey Part Number | 19-93020LE3M-ND |
Manufacturer | |
Manufacturer Product Number | 93020LE |
Description | TAPE DOUBLE COATED 54" X 60 YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated Film Tape Acrylic, 300LSE Adhesive 54.00" (1.37m) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated Film | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Width | 54.00" (1.37m) | |
Length | 180' (55.0m) 60 yds | |
Usage | Bonding | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.797,59000 € | 1.797,59 € |
| Unit Price without VAT: | 1.797,59000 € |
|---|---|
| Unit Price with VAT: | 2.139,13210 € |


