34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-34

DigiKey Part Number
929974-01-34-ND
Manufacturer
Manufacturer Product Number
929974-01-34
Description
CONN RCPT 34POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
103,77300 €37,73 €
1003,32370 €332,37 €
5002,82512 €1.412,56 €
1.0002,40966 €2.409,66 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €
Alternate Length
CONN RCPT 36POS 0.1 TIN-LEAD PCB
In-Stock: 193
Unit Price: 2,18725 €
CONN RCPT 3POS 0.1 TIN-LEAD PCB
In-Stock: 359
Unit Price: 0,65000 €
CONN RCPT 8POS 0.1 TIN-LEAD PCB
In-Stock: 60
Unit Price: 1,25000 €
CONN RCPT 10POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price: 1,32000 €
CONN RCPT 12POS 0.1 TIN-LEAD PCB
In-Stock: 0
Unit Price: 1,58000 €