Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Gray |
Packaging Bulk | Insulation Height 0.235" (5.97mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 316-93-132-41-006000 | Mill-Max Manufacturing Corp. | 0 | 31693-13241006000-ND | 15,00926 € | Similar |
| SSA-132-S-G | Samtec Inc. | 1.161 | SAM1121-32-ND | 5,57000 € | Similar |
| SSA-132-S-T | Samtec Inc. | 3.998 | SAM1122-32-ND | 2,69000 € | Similar |
| SSA-132-W-T | Samtec Inc. | 398 | SAM1125-32-ND | 3,83000 € | Similar |

















