Similar
Similar
Similar
Similar
Similar

929870-01-24-RB | |
|---|---|
DigiKey Part Number | 929870-01-24-RB-ND |
Manufacturer | |
Manufacturer Product Number | 929870-01-24-RB |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929870-01-24-RB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-41-024-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-024-10-012000-ND | 12,18804 € | Similar |
| 801-91-024-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-91-024-10-002000-ND | 12,22320 € | Similar |
| 801-91-024-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-91-024-10-012000-ND | 12,18804 € | Similar |
| 801-93-024-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-93-024-10-004000-ND | 16,69840 € | Similar |
| 801-93-024-62-001000 | Mill-Max Manufacturing Corp. | 0 | 801-93-024-62-001000-ND | 17,99018 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 3,92994 € | 1.273,30 € |
| Unit Price without VAT: | 3,92994 € |
|---|---|
| Unit Price with VAT: | 4,67663 € |



