929870-01-15-RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 11,09900 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,98385 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 11,09900 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 14,18000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 14,67860 €
Datasheet
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929870-01-15-RB

DigiKey Part Number
929870-01-15-RB-ND
Manufacturer
Manufacturer Product Number
929870-01-15-RB
Description
CONN RCPT 15POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
929870-01-15-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.150" (3.81mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
801-41-015-10-012000Mill-Max Manufacturing Corp.0801-41-015-10-012000-ND11,09900 €Similar
801-91-015-10-002000Mill-Max Manufacturing Corp.0801-91-015-10-002000-ND10,98385 €Similar
801-91-015-10-012000Mill-Max Manufacturing Corp.0801-91-015-10-012000-ND11,09900 €Similar
801-93-015-10-004000Mill-Max Manufacturing Corp.0801-93-015-10-004000-ND14,18000 €Similar
801-93-015-62-001000Mill-Max Manufacturing Corp.0801-93-015-62-001000-ND14,67860 €Similar
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
3602,45264 €882,95 €
Unit Price without VAT:2,45264 €
Unit Price with VAT:2,91864 €