Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929850-01-07-30 | |
|---|---|
DigiKey Part Number | 929850-01-07-30-ND |
Manufacturer | |
Manufacturer Product Number | 929850-01-07-30 |
Description | CONN RCPT 7POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929850-01-07-30 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215297-7 | TE Connectivity AMP Connectors | 2.515 | A106653-ND | 1,22000 € | Similar |
| 316-83-107-41-003101 | Preci-Dip | 0 | 316-83-107-41-003101-ND | 1,01895 € | Similar |
| 316-83-107-41-018101 | Preci-Dip | 0 | 316-83-107-41-018101-ND | 0,97595 € | Similar |
| 316-87-107-41-003101 | Preci-Dip | 0 | 316-87-107-41-003101-ND | 0,69710 € | Similar |
| 316-87-107-41-018101 | Preci-Dip | 0 | 316-87-107-41-018101-ND | 0,66187 € | Similar |




















