Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-04-24-RK

DigiKey Part Number
3M156513-48-ND
Manufacturer
Manufacturer Product Number
929838-04-24-RK
Description
CONN HEADER R/A 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-04-24-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,71200 €27,12 €
1002,38930 €238,93 €
5002,03092 €1.015,46 €
1.0001,73225 €1.732,25 €
5.0001,55305 €7.765,25 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 0,20000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 0,37000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 0,48000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 0,64000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 442
Unit Price: 0,88000 €