929838-01-25-RK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1.692
Unit Price: 1,80000 €
Datasheet
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-25-RK

DigiKey Part Number
3M156510-50-ND
Manufacturer
Manufacturer Product Number
929838-01-25-RK
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-25-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,82400 €28,24 €
1002,48890 €248,89 €
5002,11552 €1.057,76 €
1.0001,80442 €1.804,42 €
5.0001,61775 €8.088,75 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €