Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-24-RK

DigiKey Part Number
3M156510-48-ND
Manufacturer
Manufacturer Product Number
929838-01-24-RK
Description
CONN HEADER R/A 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-24-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,67800 €26,78 €
1002,35960 €235,96 €
5002,00566 €1.002,83 €
1.0001,71071 €1.710,71 €
5.0001,53374 €7.668,70 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €