Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-18-RK

DigiKey Part Number
3M156510-36-ND
Manufacturer
Manufacturer Product Number
929838-01-18-RK
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-18-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,23000 €2,23 €
102,02400 €20,24 €
1001,78380 €178,38 €
5001,51628 €758,14 €
1.0001,29329 €1.293,29 €
5.0001,15950 €5.797,50 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €