Similar
Similar
Similar

929838-01-17 | |
|---|---|
DigiKey Part Number | 3M156509-34-ND |
Manufacturer | |
Manufacturer Product Number | 929838-01-17 |
Description | CONN HEADER R/A 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-01-17 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.235" (5.97mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.215" (5.45mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220777 | Molex | 0 | 0901220777-ND | 3,42050 € | Similar |
| 4-103330-0-17 | TE Connectivity AMP Connectors | 0 | A26533-17-ND | 0,00000 € | Similar |
| 79257-134HLF | Amphenol CS (FCI) | 0 | 79257-134HLF-ND | 1,47847 € | Similar |
| 79257-634 | Amphenol CS (FCI) | 0 | 79257-634-ND | 1,66308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,65200 € | 26,52 € |
| 100 | 2,33610 € | 233,61 € |
| 500 | 1,98568 € | 992,84 € |
| 1.000 | 1,69367 € | 1.693,67 € |
| 5.000 | 1,51846 € | 7.592,30 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |





