Similar
Similar

929838-01-17-RK | |
|---|---|
DigiKey Part Number | 3M156510-34-ND |
Manufacturer | |
Manufacturer Product Number | 929838-01-17-RK |
Description | CONN HEADER R/A 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-01-17-RK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901220777 | Molex | 0 | 0901220777-ND | 4,21032 € | Similar |
| 79257-134HLF | Amphenol CS (FCI) | 0 | 79257-134HLF-ND | 1,47847 € | Similar |
| 79257-634 | Amphenol CS (FCI) | 0 | 79257-634-ND | 1,66308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,96400 € | 19,64 € |
| 100 | 1,75500 € | 175,50 € |
| 500 | 1,46246 € | 731,23 € |
| 1.000 | 1,25353 € | 1.253,53 € |
| 5.000 | 1,11146 € | 5.557,30 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |



