929838-01-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 3,22867 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-15

DigiKey Part Number
3M156509-30-ND
Manufacturer
Manufacturer Product Number
929838-01-15
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.235" (5.97mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Insulation Height
0.215" (5.45mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901220775Molex0WM8188-ND3,22867 €Similar
4-103330-0-15TE Connectivity AMP Connectors0A26533-15-ND0,00000 €Similar
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,34000 €23,40 €
1002,06130 €206,13 €
5001,75208 €876,04 €
1.0001,49442 €1.494,42 €
5.0001,33983 €6.699,15 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €