
929838-01-14 | |
|---|---|
DigiKey Part Number | 3M156509-28-ND |
Manufacturer | |
Manufacturer Product Number | 929838-01-14 |
Description | CONN HEADER R/A 28POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929838-01-14 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.235" (5.97mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.215" (5.45mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,18300 € | 21,83 € |
| 100 | 1,92380 € | 192,38 € |
| 500 | 1,63528 € | 817,64 € |
| 1.000 | 1,39479 € | 1.394,79 € |
| 5.000 | 1,25050 € | 6.252,50 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

