Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-09-20

DigiKey Part Number
3M156507-40-ND
Manufacturer
Manufacturer Product Number
929836-09-20
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-09-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
103,05600 €30,56 €
1002,69260 €269,26 €
5002,28868 €1.144,34 €
1.0001,95210 €1.952,10 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 602
Unit Price: 4,96000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 297
Unit Price: 0,61000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 0,65000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 0,78000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 0,98000 €