Connector Header Through Hole 62 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-04-31

DigiKey Part Number
929836-04-31-ND
Manufacturer
Manufacturer Product Number
929836-04-31
Description
CONN HEADER VERT 62POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-04-31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.510" (12.95mm)
Packaging
Bulk
Overall Contact Length
0.845" (21.46mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 27
Unit Price: 0,20000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 6POS 2.54MM
In-Stock: 51
Unit Price: 0,48000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 39
Unit Price: 0,65000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: