Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-03-24

DigiKey Part Number
3M156449-48-ND
Manufacturer
Manufacturer Product Number
929836-03-24
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-03-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.410" (10.41mm)
Packaging
Bulk
Overall Contact Length
0.745" (18.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,66700 €36,67 €
1003,23110 €323,11 €
5002,74638 €1.373,19 €
1.0002,34251 €2.342,51 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €