Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-03-21

DigiKey Part Number
3M156449-42-ND
Manufacturer
Manufacturer Product Number
929836-03-21
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-03-21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,25000 €32,50 €
1002,86280 €286,28 €
5002,43336 €1.216,68 €
1.0002,07552 €2.075,52 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €