
929836-01-03-RK | |
|---|---|
DigiKey Part Number | 19-929836-01-03-RK-ND |
Manufacturer | |
Manufacturer Product Number | 929836-01-03-RK |
Description | PIN STRIP HEADER SINGLE DUAL ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929836-01-03-RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.445" (11.30mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,22554 € | 227,34 € |
| Unit Price without VAT: | 0,22554 € |
|---|---|
| Unit Price with VAT: | 0,26839 € |

