Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-21-RK

DigiKey Part Number
3M156872-21-ND
Manufacturer
Manufacturer Product Number
929835-01-21-RK
Description
CONN HEADER R/A 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.115" (2.92mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,21300 €12,13 €
1001,08400 €108,40 €
5000,90328 €451,64 €
1.0000,77423 €774,23 €
5.0000,68649 €3.432,45 €
10.0000,67100 €6.710,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 2499
Unit Price: 0,33000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 288
Unit Price: 0,40000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3570
Unit Price: 0,27000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 505
Unit Price: 0,37000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 613
Unit Price: 0,59000 €