Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-09

DigiKey Part Number
3M156875-09-ND
Manufacturer
Manufacturer Product Number
929835-01-09
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60300 €6,03 €
1000,54210 €54,21 €
5000,44348 €221,74 €
1.0000,39420 €394,20 €
5.0000,34493 €1.724,65 €
10.0000,32768 €3.276,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 1,56783 €
CONN HEADER R/A 14POS 2.54MM
In-Stock: 663
Unit Price: 1,19000 €
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 0,14000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 31
Unit Price: 0,22000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 0,31000 €