Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200142 | Molex | 0 | 0901200142-ND | 1,92053 € | Similar |
| 0901200782 | Molex | 0 | 0901200782-ND | 2,14592 € | Similar |
| 861400221YO6LF | Amphenol CS (FCI) | 0 | 861400221YO6LF-ND | 2,00022 € | Similar |
| BBS-122-G-A | Samtec Inc. | 0 | 612-BBS-122-G-A-ND | 8,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,99500 € | 19,95 € |
| 100 | 1,75790 € | 175,79 € |
| 500 | 1,49418 € | 747,09 € |
| 1.000 | 1,27446 € | 1.274,46 € |
| 5.000 | 1,14262 € | 5.713,10 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |





