Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284155 | Molex | 0 | 900-0022284155-ND | 0,65121 € | Similar |
| 0901200775 | Molex | 1.814 | WM20579-ND | 2,44000 € | Similar |
| 1-87224-5 | TE Connectivity AMP Connectors | 0 | 1-87224-5-ND | 7,15340 € | Similar |
| 890-18-015-10-001101 | Preci-Dip | 0 | 890-18-015-10-001101-ND | 1,48646 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,39700 € | 13,97 € |
| 100 | 1,24850 € | 124,85 € |
| 500 | 1,04042 € | 520,21 € |
| 1.000 | 0,89177 € | 891,77 € |
| 5.000 | 0,79071 € | 3.953,55 € |
| 10.000 | 0,77287 € | 7.728,70 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |





