Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200129 | Molex | 446 | WM8079-ND | 0,90000 € | Similar |
| 0901200769 | Molex | 0 | WM8091-ND | 1,11728 € | Similar |
| 0901200929 | Molex | 0 | 0901200929-ND | 1,21004 € | Similar |
| 351-10-109-00-003101 | Preci-Dip | 0 | 351-10-109-00-003101-ND | 2,10984 € | Similar |
| 61300911121 | Würth Elektronik | 2.641 | 732-5322-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,79110 € | 79,11 € |
| 500 | 0,64722 € | 323,61 € |
| 1.000 | 0,57531 € | 575,31 € |
| 5.000 | 0,50340 € | 2.517,00 € |
| 10.000 | 0,47823 € | 4.782,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |











