Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.910" (23.11mm) |
Series | Overall Contact Length 1.245" (31.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284072 | Molex | 0 | 22-28-4072-ND | 0,17798 € | Similar |
| 0022284075 | Molex | 0 | 22-28-4075-ND | 0,71645 € | Similar |
| 0022284077 | Molex | 0 | 22-28-4077-ND | 1,13878 € | Similar |
| 0901200127 | Molex | 798 | WM8077-ND | 1,09000 € | Similar |
| 0901200767 | Molex | 0 | WM8089-ND | 0,84043 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68500 € | 6,85 € |
| 100 | 0,61530 € | 61,53 € |
| 500 | 0,50340 € | 251,70 € |
| 1.000 | 0,44746 € | 447,46 € |
| 5.000 | 0,39153 € | 1.957,65 € |
| 10.000 | 0,37195 € | 3.719,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |










