
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.510" (12.95mm) |
Series | Overall Contact Length 0.845" (21.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,36200 € | 136,20 € |
| 500 | 1,13504 € | 567,52 € |
| 1.000 | 0,97290 € | 972,90 € |
| 5.000 | 0,86263 € | 4.313,15 € |
| 10.000 | 0,84318 € | 8.431,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |







