929834-03-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 394
Unit Price: 2,86000 €
Datasheet

Similar


Molex
In Stock: 7.477
Unit Price: 1,52000 €
Datasheet

Similar


Molex
In Stock: 2.028
Unit Price: 1,51000 €
Datasheet

Similar


Molex
In Stock: 2.295
Unit Price: 1,51000 €
Datasheet

Similar


Molex
In Stock: 7.170
Unit Price: 2,52000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,55890 €
Datasheet

Similar


Molex
In Stock: 1.293
Unit Price: 2,85000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,72432 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,81084 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,72986 €
Datasheet

Similar


Molex
In Stock: 1.613
Unit Price: 3,80000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,14275 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,96631 €
Datasheet

Similar


Molex
In Stock: 1.099
Unit Price: 1,61000 €
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-03-36

DigiKey Part Number
3M156865-36-ND
Manufacturer
Manufacturer Product Number
929834-03-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929834-03-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,17000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 0,32000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 537
Unit Price: 0,41000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 404
Unit Price: 0,69000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 0,68000 €