Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-02-08

DigiKey Part Number
3M156863-08-ND
Manufacturer
Manufacturer Product Number
929834-02-08
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,83700 €8,37 €
1000,75170 €75,17 €
5000,61504 €307,52 €
1.0000,54670 €546,70 €
5.0000,47836 €2.391,80 €
10.0000,45444 €4.544,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 182
Unit Price: 2,50000 €
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,17000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 331
Unit Price: 0,47000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 0,41000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 60
Unit Price: 0,55000 €