Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-01-13-RK

DigiKey Part Number
3M156862-13-ND
Manufacturer
Manufacturer Product Number
929834-01-13-RK
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,10900 €11,09 €
1000,99150 €99,15 €
5000,82630 €413,15 €
1.0000,70827 €708,27 €
5.0000,62799 €3.139,95 €
10.0000,61383 €6.138,30 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 3,00000 €
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,15000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 230
Unit Price: 0,46000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 0,57000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3782
Unit Price: 0,46000 €