Direct
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.093" (2.36mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.318" (8.08mm) |
Packaging Bulk | Insulation Height 0.115" (2.92mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-117-05-G-S | Samtec Inc. | 0 | SAM1013-17-ND | 1,99000 € | Direct |
| 800-10-017-10-004000 | Mill-Max Manufacturing Corp. | 0 | 800-10-017-10-004000-ND | 12,03750 € | Similar |
| BBL-117-G-E | Samtec Inc. | 0 | 612-BBL-117-G-E-ND | 6,50000 € | Similar |
| BBL-117-G-F | Samtec Inc. | 0 | 612-BBL-117-G-F-ND | 6,77000 € | Similar |
| HLT-0117-G-H | Samtec Inc. | 0 | 612-HLT-0117-G-H-ND | 7,32769 € | Similar |



