Similar
Similar
Similar

Category | Contact Length - Mating 0.093" (2.36mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.318" (8.08mm) |
Packaging Bulk | Insulation Height 0.115" (2.92mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-40-001-10-004000 | Mill-Max Manufacturing Corp. | 0 | 800-40-001-10-004000-ND | 8,36820 € | Similar |
| BBL-101-G-E | Samtec Inc. | 0 | 612-BBL-101-G-E-ND | 0,53000 € | Similar |
| BBL-101-G-F | Samtec Inc. | 0 | 612-BBL-101-G-F-ND | 0,54000 € | Similar |


