929745-02-xx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
929745-02-xx Gold
929745-02-25-EU
929745-02-25-EU

929745-02-25-EU

DigiKey Part Number
3M156383-50-ND
Manufacturer
Manufacturer Product Number
929745-02-25-EU
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929745-02-25-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
107,19700 €71,97 €
1006,43250 €643,25 €
5005,38942 €2.694,71 €
1.0004,76355 €4.763,55 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €