Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929730-01-36-RK | |
|---|---|
DigiKey Part Number | 929730-01-36-RK-ND |
Manufacturer | |
Manufacturer Product Number | 929730-01-36-RK |
Description | CONN HEADER R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929730-01-36-RK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.115" (2.92mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-136-09-G-S-RE | Samtec Inc. | 0 | 612-TSW-136-09-G-S-RE-ND | 2,86000 € | Similar |
| TSW-136-09-L-S-RE | Samtec Inc. | 0 | 612-TSW-136-09-L-S-RE-ND | 2,37000 € | Similar |
| TSW-136-09-S-S-RE | Samtec Inc. | 0 | 612-TSW-136-09-S-S-RE-ND | 3,77000 € | Similar |
| TSW-136-09-T-S-RE | Samtec Inc. | 0 | 612-TSW-136-09-T-S-RE-ND | 2,02000 € | Similar |
| TSW-136-10-G-S-RE | Samtec Inc. | 0 | 612-TSW-136-10-G-S-RE-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,44513 € | 433,54 € |
| Unit Price without VAT: | 1,44513 € |
|---|---|
| Unit Price with VAT: | 1,71970 € |





