Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-11-35-RK

DigiKey Part Number
3M156368-70-ND
Manufacturer
Manufacturer Product Number
929710-11-35-RK
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929710-11-35-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.543" (13.80mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,31000 €7,31 €
106,57700 €65,77 €
1005,87770 €587,77 €
5004,92458 €2.462,29 €
1.0004,35269 €4.352,69 €
Manufacturers Standard Package
Unit Price without VAT:7,31000 €
Unit Price with VAT:8,69890 €