Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-10-15-RK

DigiKey Part Number
3M156367-30-ND
Manufacturer
Manufacturer Product Number
929710-10-15-RK
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929710-10-15-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.593" (15.07mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
103,13000 €31,30 €
1002,75750 €275,75 €
5002,34392 €1.171,96 €
1.0001,99922 €1.999,22 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: 0,34000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 282
Unit Price: 0,59000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 0,80000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 1,07000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 1,24000 €