929705-11-03-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 145
Unit Price: 5,35000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.647
Unit Price: 0,29000 €
Datasheet
929705-11-03-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929705-11-03-EU

DigiKey Part Number
3M156859-03-ND
Manufacturer
Manufacturer Product Number
929705-11-03-EU
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.543" (13.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,54400 €5,44 €
1000,48890 €48,89 €
5000,40006 €200,03 €
1.0000,35560 €355,60 €
5.0000,31115 €1.555,75 €
10.0000,29560 €2.956,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 145
Unit Price: 5,35000 €